Sign in to ask questions about the Marathon 599-GP-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 599-GP-20 technical specifications.
| Current Rating | 15A |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 599-GP-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.