The 600-GP-14 relay from Marathon features a current rating of 15A and a maximum voltage rating of 300V. It has 14 positions and 28 contacts, with a pitch of 9.5mm. The relay is panel mount and has a screw termination. The operating temperature range is not specified.
Marathon 600-GP-14 technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 9.5mm |
| Reach SVHC Compliant | Unknown |
| Series | Kulka 600 GP |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.