The 600-GP-15 is a 15-position, 2-row panel mount connector with a current rating of 15A and a voltage rating of 300V. It features a brass contact material and is designed for use with 12AWG wire or cable. The connector is part of the 600 GP series and is suitable for applications where a high current rating is required.
Sign in to ask questions about the Marathon 600-GP-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 600-GP-15 technical specifications.
| Contact Material | Brass |
| Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | 600 GP |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 600-GP-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.