Sign in to ask questions about the Marathon 600 GP 22 PSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 600 GP 22 PSB technical specifications.
| Terminal Pitch (mm) | 9.5 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 226.31 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 22.1 |
| Type | Barrier Strip |
| Number of Contacts | 44 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VDC|300VAC |
| Cage Code | 26405 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Marathon 600 GP 22 PSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.