Conn Barrier Strip 10 POS 9.5mm Screw Panel Mount 15A
Marathon 600-GP-5 technical specifications.
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.