Sign in to ask questions about the Marathon 600A-GP-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 600A-GP-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 600A-GP-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.