Sign in to ask questions about the Marathon 601-GP-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 601-GP-12 technical specifications.
| Package/Case | 300 |
| Current Rating | 20A |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Kulka 601/801 GP Series |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 601-GP-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.