This 36-contact 2-row barrier strip terminal block is designed for panel mounting and features a terminal pitch of 11.1mm. It has a maximum operating temperature of 150°C and a maximum current rating of 20A. The terminal block is rated for 300VDC and 300VAC and is suitable for general use.
Marathon 601 GP 18 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 36 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.