The Marathon 601 GP 3/4 ST 07 is a 14-contact, 2-row barrier strip with a terminal pitch of 11.1mm. It features a maximum operating temperature of 150 degrees Celsius and a maximum current rating of 30A. The terminal block is designed for panel mount applications and can withstand a maximum voltage rating of 300V. The termination method is solder, and the strip is suitable for use in a variety of electrical applications.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 14 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |