Terminal Block; Hvy Dty Dbl Row Open Back; 3P; 20A; 300V AC/DC; Half Solder
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Not Compliant |