Conn Barrier Strip 26 POS 11.1mm Solder Lug Panel Mount 20A
Marathon 601-GPZ-13 technical specifications.
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 13 |
| Number of Contacts | 26 |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.