GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Marathon 602-GP-1 technical specifications.
| Max Current Rating | 30A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.