
The 602-GP-10 relay from Marathon is a 10-position, 20-contact panel mount relay with a current rating of 30A and a voltage rating of 300V. It features a 14AWG wire/cable gauge and a screw termination. The relay is part of the Kulka 602/802 GP series and has an unknown reach SVHC compliance status. It is designed for use in applications where a high current and voltage are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Marathon 602-GP-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30A |
| Max Current Rating | 30A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 14.3mm |
| Reach SVHC Compliant | Unknown |
| Series | Kulka 602/802 GP |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 602-GP-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.