Marathon 602-GP-20 technical specifications.
| Contact Material | Brass |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 40 |
| Number of Positions | 20 |
| Pitch | 14.3mm |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 602-GP-20 to view detailed technical specifications.
No datasheet is available for this part.