Conn Barrier Strip 6 POS 14.3mm Solder Panel Mount 30A
Marathon 602-GPYSY-03 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Pitch | 14.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Marathon 602-GPYSY-03 to view detailed technical specifications.
No datasheet is available for this part.