
Conn Barrier Strip 12 POS 17.4mm Screw Panel Mount 50A
Marathon 603-2302-06 technical specifications.
| Max Current Rating | 50A |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Pitch | 17.4mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.
