Conn Barrier Strip 10 POS 22.2mm Screw Panel Mount 70A
Marathon 604-05 technical specifications.
| Max Current Rating | 70A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Pitch | 22.2mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.