Conn Barrier Strip 16 POS 22.2mm Screw Panel Mount 70A
Marathon 604-GP-8 technical specifications.
| Contact Material | Brass |
| Current Rating | 70A |
| Max Current Rating | 70A |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Pitch | 22.2mm |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.