The 670A RZ24 is a 48-contact, 2-row barrier strip terminal block from Marathon. It features a terminal pitch of 9.5mm and a termination method of screw. The terminal block has a maximum operating temperature of 130 degrees Celsius and can handle a maximum current rating of 20A. It is designed for panel mount applications and can withstand a maximum voltage rating of 300VDC or 300VAC.
Marathon 670A RZ24 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 48 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 670A RZ24 to view detailed technical specifications.
No datasheet is available for this part.