Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
Marathon 671-06 technical specifications.
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.