Conn Barrier Strip 2 POS Screw Panel Mount 20A
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Termination | Screw |
| RoHS | Not Compliant |