Marathon 671-GP-12 technical specifications.
| Current Rating | 20A |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Kulka 671 GP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 671-GP-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.