The 671-GP-16 KT44,45 barrier strip from Marathon features 16 contacts with a terminal pitch of 11.1mm and a termination method of screw. It is designed for panel mounting and has a maximum operating temperature of 150°C. The strip has a maximum current rating of 30A and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 16 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |