
The Marathon 671-GP-2 relay features a brass contact material and a maximum voltage rating of 300.3kV. It has a current rating of 20A and can handle up to 20A of maximum current. The relay is panel mount and has a termination of screw. It has a pitch of 11.1mm and is part of the Kulka 671 GP series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Pitch | 11.1mm |
| Series | Kulka 671 GP |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |