This 18-contact, 2-row barrier strip terminal block features a 11.1mm terminal pitch and is rated for 300VDC or 300VAC. It has a maximum operating temperature of 150 degrees Celsius and can handle up to 20 amps of current. The terminal block is designed for panel mounting and is terminated using solder.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |