Marathon 671-GP-6 technical specifications.
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Pitch | 11.1mm |
| Reach SVHC Compliant | Unknown |
| Series | Kulka 671 GP |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 671-GP-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
