Conn Barrier Strip 32 POS 11.1mm Wire Wrap Panel Mount 20A
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 32 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |