
Conn; Term Strip; Barrier; 2; 7/16 in pitch; Dbl Row; 20 A; 300 V; thermoplastic
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Compliant |