
Conn Barrier Strip 56 POS 11.1mm Screw Panel Mount 20A
Marathon 671-RZ-28 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 28 |
| Number of Contacts | 56 |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 671-RZ-28 to view detailed technical specifications.
No datasheet is available for this part.
