
The 200 Series Kulka 671 GP Series connector is a 3-position, 2-row panel mount connector with a current rating of 20A and a voltage rating of 250V. It features a brass contact material and a 22AWG wire/cable gauge. The connector is part of the 200 Series Kulka 671 GP Series and is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Marathon 671GP03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Current Rating | 20A |
| Mount | Panel |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | 200 Series Kulka® 671 GP Series |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 671GP03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
