Conn Barrier Strip 4 POS 10.7mm Screw Panel Mount 30A
Marathon 672-2 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Pitch | 10.7mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.