672-4 Universal Back, for No. 656 Series.
Marathon 672-4 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Pitch | 10.7mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.