
Conn Barrier Strip 38 POS 10.7mm Screw Panel Mount 30A
Marathon 672-GP-19 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 19 |
| Number of Contacts | 38 |
| Pitch | 10.7mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.