Terminal Block, Barrier, 20 Position, 22-10Awg; No. Of Rows:2 Row; No. Of Positions:2Positions; Wire Size Awg Min:14Awg; Wire Size Awg Max:10Awg; Pitch Spacing:14.29Mm; Rated Current:30A; Rated Voltage:600V; Product Range:- Rohs Compliant: Yes
Marathon 672-GP-20 technical specifications.
| Contact Material | Brass |
| Current Rating | 30A |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.