Skip to main content
672-GP-Y-08 Datasheet | Marathon
Browse
Manufacturers
API
BOM
Account
MARATHON
672-GP-Y-08
Datasheet
Marathon
672-GP-Y-08
672GPY08
672GPY08
Mounting
Panel
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Marathon 672-GP-Y-08 technical specifications.
General
Max Current Rating
30A
Mount
Panel
Number of Circuits
8
Number of Contacts
16
Pitch
10.7mm
Termination
Solder
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account