
Conn Barrier Strip 20 POS 14.3mm Screw Panel Mount 30A
Marathon 672-RZ-10 technical specifications.
| Max Current Rating | 30A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Pitch | 14.3mm |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.