Sign in to ask questions about the Marathon 672GP-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon 672GP-15 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Pitch | 10.7mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 672GP-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.