
Conn Barrier Strip 2 POS 11.1mm Solder Panel Mount 20A
Marathon 699-GP-2104-02 technical specifications.
| Contact Material | Brass |
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.