
Conn Barrier Strip 23 POS 11.1mm Screw Panel Mount 20A
Marathon 699-GP-23 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
