Conn Power Terminal Block 6 POS 1.62mm Panel Mount 1605A
Marathon BFPB-50-1-6 technical specifications.
| Type | Power Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 1.62mm |
| Number of Rows | 2 |
| Mounting | Panel Mount |
| Max Current Rating | 1605A |
| Max Voltage Rating | 1000V |
No datasheet is available for this part.