Sign in to ask questions about the Marathon ST722E2503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marathon ST722E2503 technical specifications.
| Max Current Rating | 175A |
| Max Voltage Rating (DC) | 300.3kV |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 18.54mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Marathon ST722E2503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
