The Marinco 3016FO is a 4-pin RCP power outlet with a maximum current rating of 30A and a maximum voltage rating of 480V. It features a straight body orientation and a flange mount design. The outlet has 4 terminals and 1 port, making it suitable for various power connector applications.
Marinco 3016FO technical specifications.
| Type | Outlet |
| Gender | RCP |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 30A |
| Max Voltage Rating | 480V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marinco 3016FO to view detailed technical specifications.
No datasheet is available for this part.