The 301EL-B is a 3-contact RCP power inlet with a maximum voltage rating of 125V and a maximum current rating of 30A. It features a straight body orientation and a screw termination method. This panel mount connector is designed for general use and is suitable for a variety of applications. The 301EL-B is manufactured by Marinco and is part of the category of power connectors.
Marinco 301EL-B technical specifications.
| Type | Inlet |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 30A |
| Max Voltage Rating | 125V |
| Keyed | No |
| Shrouded | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marinco 301EL-B to view detailed technical specifications.
No datasheet is available for this part.