Sign in to ask questions about the Marinco 320IEC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marinco 320IEC15 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Marinco 320IEC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.