Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
Marinco CS8365N technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 3Power/1Ground |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 50A |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marinco CS8365N to view detailed technical specifications.
No datasheet is available for this part.