DC Block 0.01MHz to 65000MHz F(Male)/F(Female)
Marki Microwave DCBM24F24 technical specifications.
| Minimum Frequency | 0.01MHz |
| Maximum Frequency | 65000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Impedance | 50Ohm |
| Maximum Insertion Loss | 6(Typ)dB |
| Maximum Input Voltage | 16V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.