The MT03-001 is a high sensitivity silicon photodiode in a hermetic TO-5 metal can package. It is designed for high speed and high sensitivity applications, featuring a large active area of 15mm² and a spectral range from 400nm to 1100nm with a peak sensitivity at 940nm.
Marking MT03-001 technical specifications.
| Peak Wavelength | 940nm |
| Spectral Range | 400 to 1100nm |
| Active Area | 15mm² |
| Responsivity | 0.6A/W |
| Dark Current | 1nA |
| Reverse Voltage (Vr) | 50V |
| Response Time | 70ns |
| Operating Temperature | -40 to 100°C |
| RoHS | Compliant |
No datasheet is available for this part.