The MT03-036 is a high-sensitivity silicon photodiode designed for applications requiring precise light detection in the 250nm to 1100nm spectral range. It features an ultra-low dark current of 100pA and is housed in a hermetic TO-5 metal can package.
Sign in to ask questions about the Marking MT03-036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marking MT03-036 technical specifications.
| Peak Sensitivity Wavelength | 950nm |
| Spectral Range | 250 to 1100nm |
| Dark Current | 100pA |
| Reverse Voltage (Max) | 50V |
| Operating Temperature | -40 to +100°C |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Marking MT03-036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.