
The MT3650N3-UV is a UV LED packaged in a TO-5-2 case, suitable for through hole mounting with a top view orientation. It operates over a temperature range of -20°C to 80°C and is compliant with RoHS regulations. The LED is available in bulk packaging with a quantity of two per package.
Sign in to ask questions about the Marking MT3650N3-UV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marking MT3650N3-UV technical specifications.
| Package/Case | TO-5-2 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| Wavelength | 365nm |
| RoHS | Compliant |
Download the complete datasheet for Marking MT3650N3-UV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
