Sign in to ask questions about the Marking MTD6100PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marking MTD6100PT technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Marking MTD6100PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
